
BRCD032GWZ-5E2 | |
|---|---|
DigiKey Part Number | 846-BRCD032GWZ-5E2TR-ND - Tape & Reel (TR) 846-BRCD032GWZ-5E2CT-ND - Cut Tape (CT) 846-BRCD032GWZ-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRCD032GWZ-5E2 |
Description | 32KBIT, IC BUS, WLCSP, LOW POWER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz UCSP30L1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UCSP30L1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20500 € | 2,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14523 € | 871,38 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

