
BRCD008GWZ-5TR | |
|---|---|
DigiKey Part Number | 846-BRCD008GWZ-5TR-ND - Tape & Reel (TR) 846-BRCD008GWZ-5TRCT-ND - Cut Tape (CT) 846-BRCD008GWZ-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRCD008GWZ-5TR |
Description | 8KBIT, IC, LOW CURRENT CONSUMPTI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz UCSP30L1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UCSP30L1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22600 € | 2,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,16136 € | 968,16 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

