
BRCC008GWZ-5TR | |
|---|---|
DigiKey Part Number | 846-BRCC008GWZ-5TR-ND - Tape & Reel (TR) 846-BRCC008GWZ-5TRCT-ND - Cut Tape (CT) 846-BRCC008GWZ-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRCC008GWZ-5TR |
Description | 8KBIT, IC BUS, WLCSP, LOW POWER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz UCSP30L1 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package UCSP30L1 |
Memory Organization 1K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20400 € | 2,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14448 € | 866,88 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

