EEPROM Memory IC 8Kbit I2C 401 kHz UCSP30L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRCB008GWZ-3E2

DigiKey Part Number
846-BRCB008GWZ-3E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BRCB008GWZ-3E2
Description
IC EEPROM 8KBIT I2C UCSP30L1
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 401 kHz UCSP30L1
Datasheet
 Datasheet
EDA/CAD Models
BRCB008GWZ-3E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
401 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UCSP30L1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable