Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR95080-RMN6TP | |
|---|---|
DigiKey Part Number | BR95080-RMN6TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR95080-RMN6TP |
Description | IC EEPROM 8KBIT SPI 2MHZ 8SO |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 2 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080/SN | Microchip Technology | 321 | 25AA080/SN-ND | 0,99000 € | Similar |
| 25AA080AT-I/SN | Microchip Technology | 0 | 25AA080AT-I/SNCT-ND | 0,64000 € | Similar |
| 25AA080BT-I/SN | Microchip Technology | 0 | 25AA080BT-I/SN-ND | 0,61516 € | Similar |
| 25AA080CT-I/SN | Microchip Technology | 0 | 25AA080CT-I/SN-ND | 0,61516 € | Similar |
| 25AA080DT-I/SN | Microchip Technology | 0 | 25AA080DT-I/SN-ND | 0,61516 € | Similar |







