
BR93L86F-WE2 | |
|---|---|
DigiKey Part Number | BR93L86F-WE2TR-ND - Tape & Reel (TR) BR93L86F-WE2CT-ND - Cut Tape (CT) BR93L86F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L86F-WE2 |
Description | IC EEPROM 16KBIT MICROWIRE 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,66700 € | 6,67 € |
| 25 | 0,64840 € | 16,21 € |
| 50 | 0,63500 € | 31,75 € |
| 100 | 0,62090 € | 62,09 € |
| 250 | 0,60244 € | 150,61 € |
| 500 | 0,58834 € | 294,17 € |
| 1.000 | 0,57431 € | 574,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55588 € | 1.389,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

