Similar

BR93L86-W | |
|---|---|
DigiKey Part Number | BR93L86-W-ND |
Manufacturer | |
Manufacturer Product Number | BR93L86-W |
Description | IC EEPROM 16KBIT 3-WIRE 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit 3-Wire Serial 2 MHz 8-DIP |
Datasheet | Datasheet |
Category | Memory Interface 3-Wire Serial |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DIP |
Memory Size | Base Product Number |
Memory Organization 1K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR93G86FJ-3GTE2 | Rohm Semiconductor | 1.862 | BR93G86FJ-3GTE2CT-ND | 0,38000 € | Similar |


