Similar

BR93H86RFJ-WCE2 | |
|---|---|
DigiKey Part Number | BR93H86RFJ-WCE2TR-ND - Tape & Reel (TR) BR93H86RFJ-WCE2CT-ND - Cut Tape (CT) BR93H86RFJ-WCE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93H86RFJ-WCE2 |
Description | IC EEPROM 16KBIT MICROWIRE 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 1.25 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR93H86RFJ-WCE2 Models |
Category | Clock Frequency 1.25 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 1K x 16 | Base Product Number |
Memory Interface Microwire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR93H86RFJ-2CE2 | Rohm Semiconductor | 2.441 | BR93H86RFJ-2CE2CT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,32987 € | 3.324,68 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |


