BR93H76RFJ-2CE2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.480
Unit Price: 0,65000 €
Datasheet
EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93H76RFJ-2CE2

DigiKey Part Number
BR93H76RFJ-2CE2TR-ND - Tape & Reel (TR)
BR93H76RFJ-2CE2CT-ND - Cut Tape (CT)
BR93H76RFJ-2CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93H76RFJ-2CE2
Description
IC EEPROM 8KBIT SPI 2MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR93H76RFJ-2CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36243 €906,07 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €