
BR93H76RF-WCE2 | |
|---|---|
DigiKey Part Number | BR93H76RF-WCE2TR-ND - Tape & Reel (TR) BR93H76RF-WCE2CT-ND - Cut Tape (CT) BR93H76RF-WCE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93H76RF-WCE2 |
Description | IC EEPROM 8KBIT SPI 1.25MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 1.25 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR93H76RF-WCE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 1.25 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71746 € | 1.793,65 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

