
BR93G86F-3GTE2 | |
|---|---|
DigiKey Part Number | BR93G86F-3GTE2TR-ND - Tape & Reel (TR) BR93G86F-3GTE2CT-ND - Cut Tape (CT) BR93G86F-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G86F-3GTE2 |
Description | IC EEPROM 16KBIT MICROWIRE 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8, 1K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR93G86FJ-3GTE2 | Rohm Semiconductor | 1.862 | BR93G86FJ-3GTE2CT-ND | 0,38000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,44600 € | 11,15 € |
| 50 | 0,43660 € | 21,83 € |
| 100 | 0,42710 € | 42,71 € |
| 250 | 0,41436 € | 103,59 € |
| 500 | 0,40474 € | 202,37 € |
| 1.000 | 0,39514 € | 395,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47814 € | 1.195,35 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

