
BR93G86F-3AGTE2 | |
|---|---|
DigiKey Part Number | BR93G86F-3AGTE2TR-ND - Tape & Reel (TR) BR93G86F-3AGTE2CT-ND - Cut Tape (CT) BR93G86F-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G86F-3AGTE2 |
Description | IC EEPROM 16KBIT MICROWIRE 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 1K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34107 € | 852,67 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

