EEPROM Memory IC 16Kbit Microwire 3 MHz 8-DIP-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G86-3A

DigiKey Part Number
BR93G86-3A-ND
Manufacturer
Manufacturer Product Number
BR93G86-3A
Description
IC EEPROM 16KBIT MICROWIRE 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 3 MHz 8-DIP-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP-T
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.