
BR93G66FVT-3AGE2 | |
|---|---|
DigiKey Part Number | BR93G66FVT-3AGE2TR-ND - Tape & Reel (TR) BR93G66FVT-3AGE2CT-ND - Cut Tape (CT) BR93G66FVT-3AGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G66FVT-3AGE2 |
Description | IC EEPROM 4KBIT SPI 3MHZ 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,53200 € | 13,30 € |
| 50 | 0,52060 € | 26,03 € |
| 100 | 0,50930 € | 50,93 € |
| 250 | 0,49424 € | 123,56 € |
| 500 | 0,48280 € | 241,40 € |
| 1.000 | 0,47137 € | 471,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45335 € | 1.360,05 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

