BR93G66FV-3GTE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3.000
Unit Price: 0,46000 €
Datasheet
EEPROM Memory IC 4Kbit Microwire 3 MHz 8-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G66FV-3GTE2

DigiKey Part Number
BR93G66FV-3GTE2TR-ND - Tape & Reel (TR)
BR93G66FV-3GTE2CT-ND - Cut Tape (CT)
BR93G66FV-3GTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93G66FV-3GTE2
Description
IC EEPROM 4KBIT SPI 3MHZ 8SSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 3 MHz 8-SSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
3 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SSOP-B
Memory Size
Base Product Number
Memory Organization
256 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR93G66FVT-3AGE2Rohm Semiconductor3.000BR93G66FVT-3AGE2CT-ND0,46000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes