
BR93G56FVM-3AGTTR | |
|---|---|
DigiKey Part Number | BR93G56FVM-3AGTTR-ND - Tape & Reel (TR) BR93G56FVM-3AGTCT-ND - Cut Tape (CT) BR93G56FVM-3AGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G56FVM-3AGTTR |
Description | IC EEPROM 2KBIT SPI 3MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 3 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,27160 € | 6,79 € |
| 50 | 0,26620 € | 13,31 € |
| 100 | 0,26070 € | 26,07 € |
| 250 | 0,25316 € | 63,29 € |
| 500 | 0,24750 € | 123,75 € |
| 1.000 | 0,24177 € | 241,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23273 € | 698,19 € |
| 6.000 | 0,22706 € | 1.362,36 € |
| 9.000 | 0,22376 € | 2.013,84 € |
| 15.000 | 0,21965 € | 3.294,75 € |
| 21.000 | 0,21696 € | 4.556,16 € |
| 30.000 | 0,21412 € | 6.423,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

