EEPROM Memory IC 2Kbit Microwire 3 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G56F-3BGTE2

DigiKey Part Number
BR93G56F-3BGTE2TR-ND - Tape & Reel (TR)
BR93G56F-3BGTE2CT-ND - Cut Tape (CT)
BR93G56F-3BGTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93G56F-3BGTE2
Description
IC EEPROM 2KBIT SPI 3MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 3 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.756
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,53600 €5,36 €
250,52240 €13,06 €
500,51120 €25,56 €
1000,50010 €50,01 €
2500,48536 €121,34 €
5000,47410 €237,05 €
1.0000,46289 €462,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,44813 €1.120,33 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €