Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR93C56-WMN6TP | |
|---|---|
DigiKey Part Number | BR93C56-WMN6TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR93C56-WMN6TP |
Description | IC EEPROM 4KBIT SPI 2MHZ 8SO |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA66AT-I/SN | Microchip Technology | 3.195 | 150-93AA66AT-I/SNCT-ND | 0,31000 € | Similar |
| 93AA66AXT-I/SN | Microchip Technology | 0 | 93AA66AXT-I/SN-ND | 0,31412 € | Similar |
| 93LC66A-I/SN | Microchip Technology | 1.994 | 93LC66A-I/SN-ND | 0,30000 € | Similar |
| 93LC66AT-E/SN | Microchip Technology | 0 | 93LC66AT-E/SN-ND | 0,37957 € | Similar |
| 93LC66AT-I/SN | Microchip Technology | 10.263 | 93LC66AT-I/SNCT-ND | 0,31000 € | Similar |



