
BR93A66RFVT-WME2 | |
|---|---|
DigiKey Part Number | BR93A66RFVT-WME2TR-ND - Tape & Reel (TR) BR93A66RFVT-WME2CT-ND - Cut Tape (CT) BR93A66RFVT-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93A66RFVT-WME2 |
Description | IC EEPROM 4KBIT SPI 2MHZ 8TSSOPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Clock Frequency 2 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
Memory Organization 256 x 16 | Base Product Number |
Memory Interface Microwire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46050 € | 1.381,50 € |
| Unit Price without VAT: | 0,46050 € |
|---|---|
| Unit Price with VAT: | 0,54800 € |

