
BR9040F-WE2 | |
|---|---|
DigiKey Part Number | 846-BR9040F-WE2TR-ND - Tape & Reel (TR) 846-BR9040F-WE2CT-ND - Cut Tape (CT) 846-BR9040F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR9040F-WE2 |
Description | IC EEPROM 4KBIT SPI 2MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 2 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | SPI | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,77800 € | 19,45 € |
| 50 | 0,76120 € | 38,06 € |
| 100 | 0,74440 € | 74,44 € |
| 250 | 0,72204 € | 180,51 € |
| 500 | 0,70506 € | 352,53 € |
| 1.000 | 0,68814 € | 688,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66595 € | 1.664,88 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

