
BR9040F-WE2 | |
|---|---|
DigiKey Part Number | 846-BR9040F-WE2TR-ND - Tape & Reel (TR) 846-BR9040F-WE2CT-ND - Cut Tape (CT) 846-BR9040F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR9040F-WE2 |
Description | IC EEPROM 4KBIT SPI 2MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 2 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 10ms |
Part Status Not For New Designs | Voltage - Supply 2V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 256 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,61480 € | 15,37 € |
| 50 | 0,60140 € | 30,07 € |
| 100 | 0,58810 € | 58,81 € |
| 250 | 0,57044 € | 142,61 € |
| 500 | 0,55704 € | 278,52 € |
| 1.000 | 0,54367 € | 543,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52613 € | 1.315,33 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

