
BR35H128F-WCE2 | |
|---|---|
DigiKey Part Number | 846-BR35H128F-WCE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR35H128F-WCE2 |
Description | IC EEPROM 128KBIT SPI 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR35H128F-WCE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,12947 € | 5.323,68 € |
| Unit Price without VAT: | 2,12947 € |
|---|---|
| Unit Price with VAT: | 2,53407 € |

