
BR34L02FV-WE2 | |
|---|---|
DigiKey Part Number | BR34L02FV-WE2TR-ND - Tape & Reel (TR) BR34L02FV-WE2CT-ND - Cut Tape (CT) BR34L02FV-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR34L02FV-WE2 |
Description | IC EEPROM 2KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,37120 € | 9,28 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,35580 € | 35,58 € |
| 250 | 0,34540 € | 86,35 € |
| 500 | 0,33754 € | 168,77 € |
| 1.000 | 0,32966 € | 329,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31926 € | 798,15 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

