BR25S320FJ-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 313
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.582
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.847
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 6.109
Unit Price: 0,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.718
Unit Price: 0,40000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.384
Unit Price: 2,54000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,50302 €
Datasheet

Similar


ABLIC Inc.
In Stock: 3.670
Unit Price: 0,73000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,36778 €
Datasheet
EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25S320FJ-WE2

DigiKey Part Number
BR25S320FJ-WE2TR-ND - Tape & Reel (TR)
BR25S320FJ-WE2CT-ND - Cut Tape (CT)
BR25S320FJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25S320FJ-WE2
Description
IC EEPROM 32KBIT SPI 20MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR25S320FJ-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,67078 €1.676,95 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €