
BR25S128FVT-WE2 | |
|---|---|
DigiKey Part Number | 846-BR25S128FVT-WE2TR-ND - Tape & Reel (TR) 846-BR25S128FVT-WE2CT-ND - Cut Tape (CT) 846-BR25S128FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25S128FVT-WE2 |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25S128FVT-WE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA128X-I/ST | Microchip Technology | 0 | 25AA128X-I/ST-ND | 1,15180 € | Similar |
| S-25C128A0I-T8T1U3 | ABLIC Inc. | 0 | 1662-2740-2-ND | 0,50180 € | Similar |
| 25LC128X-E/ST | Microchip Technology | 0 | 25LC128X-E/ST-ND | 1,21723 € | Similar |
| 25LC128X-I/ST | Microchip Technology | 0 | 25LC128X-I/ST-ND | 1,15180 € | Similar |
| 25LC128XT-I/ST | Microchip Technology | 0 | 25LC128XT-I/STTR-ND | 1,15178 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,83360 € | 20,84 € |
| 50 | 0,81520 € | 40,76 € |
| 100 | 0,79700 € | 79,70 € |
| 250 | 0,77268 € | 193,17 € |
| 500 | 0,75428 € | 377,14 € |
| 1.000 | 0,73600 € | 736,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88420 € | 2.652,60 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

