Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25L640FJ-WE2 | |
|---|---|
DigiKey Part Number | BR25L640FJ-WE2TR-ND - Tape & Reel (TR) BR25L640FJ-WE2CT-ND - Cut Tape (CT) BR25L640FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25L640FJ-WE2 |
Description | IC EEPROM 64KBIT SPI 5MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25L640FJ-WE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G640FJ-3GE2 | Rohm Semiconductor | 2.500 | BR25G640FJ-3GE2CT-ND | 0,47000 € | Similar |
| BR25S640FJ-WE2 | Rohm Semiconductor | 2.170 | BR25S640FJ-WE2CT-ND | 0,73000 € | Similar |
| 25AA640-I/SN | Microchip Technology | 212 | 25AA640-I/SN-ND | 0,67000 € | Similar |
| 25AA640A-E/SN | Microchip Technology | 0 | 25AA640A-E/SN-ND | 0,66186 € | Similar |
| 25AA640A-I/SN | Microchip Technology | 290 | 25AA640A-I/SN-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08242 € | 2.706,05 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |





