
BR25H640FVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H640FVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H640FVT-5ACE2CT-ND - Cut Tape (CT) 846-BR25H640FVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H640FVT-5ACE2 |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8K x 8 | Supplier Device Package 8-TSSOP-B |
Memory Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42950 € | 1.288,50 € |
| Unit Price without VAT: | 0,42950 € |
|---|---|
| Unit Price with VAT: | 0,51111 € |

