
BR25H640FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H640FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H640FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR25H640FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H640FJ-5ACE2 |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,75520 € | 18,88 € |
| 50 | 0,73900 € | 36,95 € |
| 100 | 0,72270 € | 72,27 € |
| 250 | 0,70096 € | 175,24 € |
| 500 | 0,68452 € | 342,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64658 € | 1.616,45 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

