MFR Recommended

BR25H640F-2ACE2 | |
|---|---|
DigiKey Part Number | BR25H640F-2ACE2TR-ND - Tape & Reel (TR) BR25H640F-2ACE2CT-ND - Cut Tape (CT) BR25H640F-2ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H640F-2ACE2 |
Description | IC EEPROM 64KBIT SPI 10MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H640F-2ACE2 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 8K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H640FJ-5ACE2 | Rohm Semiconductor | 862 | 846-BR25H640FJ-5ACE2CT-ND | 0,82000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06847 € | 2.671,18 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


