EEPROM Memory IC 512Kbit SPI 20 MHz 20 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H512FVM-5ACTR

DigiKey Part Number
846-BR25H512FVM-5ACTR-ND - Tape & Reel (TR)
846-BR25H512FVM-5ACTRCT-ND - Cut Tape (CT)
846-BR25H512FVM-5ACTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H512FVM-5ACTR
Description
IC EEPROM 512KBIT SPI 8MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 20 MHz 20 ns 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
3.5ms
Access Time
20 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.666
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,14000 €1,14 €
101,06500 €10,65 €
251,03600 €25,90 €
501,01360 €50,68 €
1000,99090 €99,09 €
2500,96068 €240,17 €
5000,93784 €468,92 €
1.0000,91513 €915,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,87952 €2.638,56 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €