
BR25H512FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H512FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H512FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR25H512FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H512FJ-5ACE2 |
Description | IC EEPROM 512KBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64K x 8 | Supplier Device Package 8-SOP-J |
Memory Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 1,05200 € | 10,52 € |
| 25 | 1,02320 € | 25,58 € |
| 50 | 1,00100 € | 50,05 € |
| 100 | 0,97860 € | 97,86 € |
| 250 | 0,94872 € | 237,18 € |
| 500 | 0,92618 € | 463,09 € |
| 1.000 | 0,90375 € | 903,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87438 € | 2.185,95 € |
| 5.000 | 0,85248 € | 4.262,40 € |
| 7.500 | 0,83982 € | 6.298,65 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

