
BR25H1MF-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H1MF-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H1MF-5ACE2CT-ND - Cut Tape (CT) 846-BR25H1MF-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H1MF-5ACE2 |
Description | IC EEPROM 1KBIT SPI 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,53240 € | 38,31 € |
| 50 | 1,49860 € | 74,93 € |
| 100 | 1,46430 € | 146,43 € |
| 250 | 1,41904 € | 354,76 € |
| 500 | 1,38484 € | 692,42 € |
| 1.000 | 1,35093 € | 1.350,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,30663 € | 3.266,57 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

