
BR25H160FVT-2CE2 | |
|---|---|
DigiKey Part Number | BR25H160FVT-2CE2TR-ND - Tape & Reel (TR) BR25H160FVT-2CE2CT-ND - Cut Tape (CT) BR25H160FVT-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H160FVT-2CE2 |
Description | IC EEPROM 16KBIT SPI 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25H160FVT-2CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,57800 € | 14,45 € |
| 50 | 0,56580 € | 28,29 € |
| 100 | 0,55340 € | 55,34 € |
| 250 | 0,53692 € | 134,23 € |
| 500 | 0,52444 € | 262,22 € |
| 1.000 | 0,51197 € | 511,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49236 € | 1.477,08 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

