
BR25H160FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H160FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H160FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR25H160FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H160FJ-5ACE2 |
Description | IC EEPROM 16KBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,45560 € | 11,39 € |
| 100 | 0,39990 € | 39,99 € |
| 250 | 0,37320 € | 93,30 € |
| 500 | 0,35710 € | 178,55 € |
| 1.000 | 0,34385 € | 343,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32986 € | 824,65 € |
| 5.000 | 0,32143 € | 1.607,15 € |
| 7.500 | 0,31721 € | 2.379,07 € |
| 12.500 | 0,31253 € | 3.906,62 € |
| 17.500 | 0,30980 € | 5.421,50 € |
| 25.000 | 0,30717 € | 7.679,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


