
BR25H160FJ-2CE2 | |
|---|---|
DigiKey Part Number | BR25H160FJ-2CE2TR-ND - Tape & Reel (TR) BR25H160FJ-2CE2CT-ND - Cut Tape (CT) BR25H160FJ-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H160FJ-2CE2 |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25H160FJ-2CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,49160 € | 12,29 € |
| 50 | 0,48120 € | 24,06 € |
| 100 | 0,47070 € | 47,07 € |
| 250 | 0,45668 € | 114,17 € |
| 500 | 0,44604 € | 223,02 € |
| 1.000 | 0,43543 € | 435,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48470 € | 1.211,75 € |
| 5.000 | 0,47270 € | 2.363,50 € |
| 7.500 | 0,46574 € | 3.493,05 € |
| 12.500 | 0,45706 € | 5.713,25 € |
| 17.500 | 0,45141 € | 7.899,67 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

