
BR25H160F-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H160F-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H160F-5ACE2CT-ND - Cut Tape (CT) 846-BR25H160F-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H160F-5ACE2 |
Description | 16KBIT, SPI BUS, SERIAL EEPROM F |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2K x 8 | Supplier Device Package 8-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H160FJ-5ACE2 | Rohm Semiconductor | 2.336 | 846-BR25H160FJ-5ACE2CT-ND | 0,70000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,51360 € | 12,84 € |
| 50 | 0,50300 € | 25,15 € |
| 100 | 0,49210 € | 49,21 € |
| 250 | 0,47756 € | 119,39 € |
| 500 | 0,46650 € | 233,25 € |
| 1.000 | 0,45545 € | 455,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44094 € | 1.102,35 € |
| 5.000 | 0,43005 € | 2.150,25 € |
| 7.500 | 0,42374 € | 3.178,05 € |
| 12.500 | 0,41587 € | 5.198,38 € |
| 17.500 | 0,41074 € | 7.187,95 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

