
BR25H128FVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H128FVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H128FVT-5ACE2CT-ND - Cut Tape (CT) 846-BR25H128FVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H128FVT-5ACE2 |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,68520 € | 17,13 € |
| 50 | 0,67020 € | 33,51 € |
| 100 | 0,65550 € | 65,55 € |
| 250 | 0,63592 € | 158,98 € |
| 500 | 0,62104 € | 310,52 € |
| 1.000 | 0,60621 € | 606,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58288 € | 1.748,64 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

