EEPROM Memory IC 128Kbit SPI 10 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H128FJ-2CE2

DigiKey Part Number
BR25H128FJ-2CE2TR-ND - Tape & Reel (TR)
BR25H128FJ-2CE2CT-ND - Cut Tape (CT)
BR25H128FJ-2CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H128FJ-2CE2
Description
IC EEPROM 128KBIT SPI 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 10 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR25H128FJ-2CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
101,04200 €10,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,86627 €2.165,68 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €