BR25H128F-2LBH2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 7.489
Unit Price: 1,11000 €
Datasheet
EEPROM Memory IC 128Kbit SPI 10 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H128F-2LBH2

DigiKey Part Number
BR25H128F-2LBH2TR-ND - Tape & Reel (TR)
BR25H128F-2LBH2CT-ND - Cut Tape (CT)
BR25H128F-2LBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H128F-2LBH2
Description
IC EEPROM 128KBIT SPI 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 10 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR25H128F-2LBH2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,80192 €450,48 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €