
BR25H080FVM-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR25H080FVM-5ACTR-ND - Tape & Reel (TR) 846-BR25H080FVM-5ACTRCT-ND - Cut Tape (CT) 846-BR25H080FVM-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H080FVM-5ACTR |
Description | IC EEPROM 8KBIT SPI 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,51640 € | 12,91 € |
| 50 | 0,50560 € | 25,28 € |
| 100 | 0,49460 € | 49,46 € |
| 250 | 0,47996 € | 119,99 € |
| 500 | 0,46888 € | 234,44 € |
| 1.000 | 0,45780 € | 457,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44032 € | 1.320,96 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

