
BR25H080FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H080FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H080FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR25H080FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H080FJ-5ACE2 |
Description | IC EEPROM 8KBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45280 € | 11,32 € |
| 100 | 0,39700 € | 39,70 € |
| 250 | 0,37048 € | 92,62 € |
| 500 | 0,35448 € | 177,24 € |
| 1.000 | 0,34131 € | 341,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32741 € | 818,52 € |
| 5.000 | 0,31903 € | 1.595,15 € |
| 7.500 | 0,31483 € | 2.361,22 € |
| 12.500 | 0,31018 € | 3.877,25 € |
| 17.500 | 0,30746 € | 5.380,55 € |
| 25.000 | 0,30485 € | 7.621,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

