
BR25H040FVT-2CE2 | |
|---|---|
DigiKey Part Number | BR25H040FVT-2CE2TR-ND - Tape & Reel (TR) BR25H040FVT-2CE2CT-ND - Cut Tape (CT) BR25H040FVT-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H040FVT-2CE2 |
Description | IC EEPROM 4KBIT SPI 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25H040FVT-2CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,51040 € | 12,76 € |
| 50 | 0,49980 € | 24,99 € |
| 100 | 0,48910 € | 48,91 € |
| 250 | 0,47464 € | 118,66 € |
| 500 | 0,46368 € | 231,84 € |
| 1.000 | 0,45270 € | 452,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43542 € | 1.306,26 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

