
BR25H040FVM-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR25H040FVM-5ACTR-ND - Tape & Reel (TR) 846-BR25H040FVM-5ACTRCT-ND - Cut Tape (CT) 846-BR25H040FVM-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H040FVM-5ACTR |
Description | 4KBIT, SPI BUS, SERIAL EEPROM FO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,42900 € | 21,45 € |
| 100 | 0,41980 € | 41,98 € |
| 250 | 0,40744 € | 101,86 € |
| 500 | 0,39808 € | 199,04 € |
| 1.000 | 0,38872 € | 388,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37394 € | 1.121,82 € |
| 6.000 | 0,36472 € | 2.188,32 € |
| 9.000 | 0,35937 € | 3.234,33 € |
| 15.000 | 0,35269 € | 5.290,35 € |
| 21.000 | 0,34833 € | 7.314,93 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

