EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H040FJ-2CE2

DigiKey Part Number
BR25H040FJ-2CE2TR-ND - Tape & Reel (TR)
BR25H040FJ-2CE2CT-ND - Cut Tape (CT)
BR25H040FJ-2CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H040FJ-2CE2
Description
IC EEPROM 4KBIT SPI 10MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR25H040FJ-2CE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
10 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOP-J
Memory Organization
512 x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25H040FJ-5ACE2Rohm Semiconductor2.500846-BR25H040FJ-5ACE2CT-ND0,60000 €MFR Recommended
25AA040-I/SNMicrochip Technology35325AA040-I/SN-ND0,58000 €Similar
25AA040A-I/SNMicrochip Technology1.11225AA040A-I/SN-ND0,46000 €Similar
25AA040AT-I/SNMicrochip Technology1.24425AA040AT-I/SNCT-ND0,48000 €Similar
25AA040T-I/SNMicrochip Technology025AA040T-I/SN-ND0,62825 €Similar
In-Stock: 2.400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,44500 €4,45 €
250,43360 €10,84 €
500,42460 €21,23 €
1000,41540 €41,54 €
2500,40312 €100,78 €
5000,39380 €196,90 €
1.0000,38444 €384,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,37217 €930,42 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €