
BR25H040F-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H040F-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H040F-5ACE2CT-ND - Cut Tape (CT) 846-BR25H040F-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H040F-5ACE2 |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39120 € | 9,78 € |
| 100 | 0,34200 € | 34,20 € |
| 250 | 0,31864 € | 79,66 € |
| 500 | 0,30454 € | 152,27 € |
| 1.000 | 0,29293 € | 292,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28068 € | 701,70 € |
| 5.000 | 0,27330 € | 1.366,50 € |
| 7.500 | 0,26961 € | 2.022,08 € |
| 12.500 | 0,26551 € | 3.318,88 € |
| 17.500 | 0,26311 € | 4.604,43 € |
| 25.000 | 0,26081 € | 6.520,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

