
BR25G512FJ-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR25G512FJ-5AE2TR-ND - Tape & Reel (TR) 846-BR25G512FJ-5AE2CT-ND - Cut Tape (CT) 846-BR25G512FJ-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G512FJ-5AE2 |
Description | IC EEPROM 512KBIT SPI 8SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 1,08100 € | 10,81 € |
| 25 | 1,05120 € | 26,28 € |
| 50 | 1,02820 € | 51,41 € |
| 100 | 1,00500 € | 100,50 € |
| 250 | 0,97436 € | 243,59 € |
| 500 | 0,95120 € | 475,60 € |
| 1.000 | 0,92813 € | 928,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89796 € | 2.244,90 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

