
BR25G512FJ-3GE2 | |
|---|---|
DigiKey Part Number | BR25G512FJ-3GE2TR-ND - Tape & Reel (TR) BR25G512FJ-3GE2CT-ND - Cut Tape (CT) BR25G512FJ-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G512FJ-3GE2 |
Description | IC EEPROM 512KBIT SPI 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25G512FJ-3GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,81960 € | 20,49 € |
| 50 | 0,80180 € | 40,09 € |
| 100 | 0,78400 € | 78,40 € |
| 250 | 0,76028 € | 190,07 € |
| 500 | 0,74232 € | 371,16 € |
| 1.000 | 0,72442 € | 724,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58805 € | 1.470,12 € |
| 5.000 | 0,57342 € | 2.867,10 € |
| 7.500 | 0,56495 € | 4.237,12 € |
| 12.500 | 0,55439 € | 6.929,88 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

