
BR25G160FVM-5TR | |
|---|---|
DigiKey Part Number | 846-BR25G160FVM-5TR-ND - Tape & Reel (TR) 846-BR25G160FVM-5TRCT-ND - Cut Tape (CT) 846-BR25G160FVM-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G160FVM-5TR |
Description | 16KBIT, SPI BUS, SERIAL EEPROM : |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Memory Organization 2K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33400 € | 3,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24328 € | 729,84 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

