BR25160N-10SU-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,57436 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,57436 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,55138 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,63180 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,55138 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,90749 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,85005 €
Datasheet

Similar


Microchip Technology
In Stock: 4.582
Unit Price: 0,66000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.455
Unit Price: 0,63000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.586
Unit Price: 0,73000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.068
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 19.735
Unit Price: 0,32000 €
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,13553 €

Similar


STMicroelectronics
In Stock: 4.682
Unit Price: 0,32000 €
Datasheet
LM2903DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25160N-10SU-1.8

DigiKey Part Number
BR25160N-10SU-1.8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR25160N-10SU-1.8
Description
IC EEPROM 16KBIT SPI 3MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 3 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes