
BR24T64FV-WE2 | |
|---|---|
DigiKey Part Number | 846-BR24T64FV-WE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24T64FV-WE2 |
Description | IC EEPROM 64KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G64FVT-5E2 | Rohm Semiconductor | 2.020 | 846-BR24G64FVT-5E2CT-ND | 0,46000 € | Similar |
| AT24C64B-10TU-2.7 | Microchip Technology | 484 | AT24C64B-10TU-2.7-ND | 0,76000 € | Similar |
| M24C64-DRDW8TP/K | STMicroelectronics | 5.349 | 497-M24C64-DRDW8TP/KCT-ND | 0,37000 € | Similar |
| S-24C64CI-T8T1U3 | ABLIC Inc. | 0 | 1662-2722-2-ND | 0,25709 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37605 € | 940,12 € |
| Unit Price without VAT: | 0,37605 € |
|---|---|
| Unit Price with VAT: | 0,44750 € |

